
* Images are for reference only
10V100UF CD288
Extended
- Manufacturer
- HRK
- MFR.Part #
- 10V100UF CD288
- JLCPCB Part #
- C2960191
- Package
- Plugin,D5xL7mm
- Description
- -40℃~+105℃ 100uF 10V 5mm 7mm Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0160
500+
$0.0126
2000+
$0.0099
5000+
$0.0087
25000+
$0.0077
50000+
$0.0072
Related Products
Welcome back, may I help you?